MP3-25 | |
---|---|
DigiKey Part Number | 1996-1023-ND |
Manufacturer | |
Manufacturer Product Number | MP3-25 |
Description | SOLAR CELL 90MW 4.6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solar Cell 90 mW 4.6 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 90 mW | |
Current @ Pmpp | 31 mA | |
Voltage @ Pmpp | 3 V | |
Current - Short Circuit (Isc) | 35 mA | |
Type | - | |
Voltage - Open Circuit | 4.6 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 4.488" L x 0.945" W x 0.009" H (114.00mm x 24.00mm x 0.22mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.68000 | ¥42.68 |
10 | ¥36.18100 | ¥361.81 |
100 | ¥30.67320 | ¥3,067.32 |
1,000 | ¥27.33082 | ¥27,330.82 |