A170N | |
---|---|
DigiKey Part Number | A170N-ND |
Manufacturer | |
Manufacturer Product Number | A170N |
Description | DIODE GEN PURP 800V 100A DO205AA |
Customer Reference | |
Detailed Description | Diode 800 V 100A Chassis, Stud Mount DO-205AA (DO-8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 100 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 mA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-205AA (DO-8) | |
Operating Temperature - Junction | -40°C ~ 200°C | |
Base Product Number |