Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | 0°C ~ 50°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.02" L x 2.01" W x 1.26" H (102.0mm x 51.0mm x 32.0mm) | |
Approval Agency | CE, UL | |
Standard Number | 60601-1; 60950-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥741.10000 | ¥741.10 |
5 | ¥718.29200 | ¥3,591.46 |
10 | ¥695.48500 | ¥6,954.85 |
25 | ¥672.68200 | ¥16,817.05 |
50 | ¥649.87820 | ¥32,493.91 |
100 | ¥627.07470 | ¥62,707.47 |