Powerbox AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥741.10000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 4.2 A | 100W | ITE (Commercial), Medical | 4 kV | 90% | 0°C ~ 50°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.02" L x 2.01" W x 1.26" H (102.0mm x 51.0mm x 32.0mm) | CE, UL | 60601-1; 60950-1 | |||
146 In Stock | 1 : ¥564.42000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 8.3 A | 100W | ITE (Commercial), Medical | 4 kV | 90% | 0°C ~ 50°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.01" L x 4.02" W x 1.26" H (51.0mm x 102.0mm x 32.0mm) | CE, UL | 60601-1; 60950-1 | |||
16 In Stock | 1 : ¥1,337.30000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 9.375 A | 255W | ITE (Commercial), Medical | 4 kV | 92% | 0°C ~ 50°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.19" L x 5.00" W x 1.58" H (81.0mm x 127.0mm x 40.1mm) | CE, UL | 60601-1; 60950-1 | |||
24 In Stock | 1 : ¥1,018.51000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 12.9 A | 155W | ITE (Commercial), Medical | 4 kV | 90.5% | 0°C ~ 50°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.19" L x 5.00" W x 1.58" H (81.0mm x 127.0mm x 40.1mm) | CE, UL | 60601-1; 60950-1 | |||
2 In Stock | 1 : ¥6,840.82000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 58.4 A | 701W | ITE (Commercial) | - | 85.5% | -40°C ~ 95°C | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.84" L x 4.96" W x 1.50" H (249.9mm x 126.0mm x 38.1mm) | CB, CE, CSA, cURus, EN, UKCA, UL | 62368-1 | |||
2 In Stock | 1 : ¥6,840.82000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 14.6 A | 701W | ITE (Commercial) | - | 89.5% | -40°C ~ 95°C | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.84" L x 4.96" W x 1.50" H (249.9mm x 126.0mm x 38.1mm) | CB, CE, CSA, cURus, EN, UKCA, UL | 62368-1 | |||
2 In Stock | 1 : ¥6,840.82000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 25 A | 700W | ITE (Commercial) | - | 88.5% | -40°C ~ 95°C | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.84" L x 4.96" W x 1.50" H (249.9mm x 126.0mm x 38.1mm) | CB, CE, CSA, cURus, EN, UKCA, UL | 62368-1 | |||
2 In Stock | 1 : ¥7,213.96000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 58.4 A | 701W | ITE (Commercial) | - | 85.5% | -40°C ~ 95°C | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.84" L x 4.96" W x 1.57" H (249.9mm x 126.0mm x 39.9mm) | CB, CE, CSA, cURus, EN, UKCA, UL | 62368-1 | |||
2 In Stock | 1 : ¥7,213.96000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 25 A | 700W | ITE (Commercial) | - | 88.5% | -40°C ~ 95°C | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.84" L x 4.96" W x 1.57" H (249.9mm x 126.0mm x 39.9mm) | CB, CE, CSA, cURus, EN, UKCA, UL | 62368-1 | |||
2 In Stock | 1 : ¥9,328.39000 Box | Box | Active | Open Frame | 1 | 85 ~ 305 VAC | 12V | - | - | - | - | - | 84 A | 1008W | ITE (Commercial) | 3 kV | 86.5% | -40°C ~ 95°C | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense | Chassis Mount | 10.24" L x 5.59" W x 1.54" H (260.0mm x 142.0mm x 39.1mm) | CB, CE, CSA, cURus, EN, UKCA, UL | 62368-1 | |||
2 In Stock | 1 : ¥9,328.39000 Box | Box | Active | Open Frame | 1 | 85 ~ 305 VAC | 28V | - | - | - | - | - | 43 A | 1204W | ITE (Commercial) | 3 kV | 90.5% | -40°C ~ 95°C | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense | Chassis Mount | 10.24" L x 5.59" W x 1.54" H (260.0mm x 142.0mm x 39.1mm) | CB, CE, CSA, cURus, EN, UKCA, UL | 62368-1 | |||
2 In Stock | 1 : ¥9,328.39000 Box | Box | Active | Open Frame | 1 | 85 ~ 305 VAC | 48V | - | - | - | - | - | 25 A | 1200W | ITE (Commercial) | 3 kV | 92% | -40°C ~ 95°C | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense | Chassis Mount | 10.24" L x 5.59" W x 1.54" H (260.0mm x 142.0mm x 39.1mm) | CB, CE, CSA, cURus, EN, UKCA, UL | 62368-1 | |||
2 In Stock | 1 : ¥9,888.05000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 12V | - | - | - | - | - | 84 A | 1008W | ITE (Commercial) | 3 kV | 86.5% | -40°C ~ 95°C | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense | Chassis Mount | 10.24" L x 5.59" W x 1.58" H (260.0mm x 142.0mm x 40.1mm) | CB, CE, CSA, cURus, EN, UKCA, UL | 62368-1 | |||
2 In Stock | 1 : ¥9,888.05000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 48V | - | - | - | - | - | 25 A | 1200W | ITE (Commercial) | 3 kV | 92% | -40°C ~ 95°C | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense | Chassis Mount | 10.24" L x 5.59" W x 1.58" H (260.0mm x 142.0mm x 40.1mm) | CB, CE, CSA, cURus, EN, UKCA, UL | 62368-1 | |||
2 In Stock | 1 : ¥9,888.05000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 28V | - | - | - | - | - | 43 A | 1204W | ITE (Commercial) | 3 kV | 90.5% | -40°C ~ 95°C | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense | Chassis Mount | 10.24" L x 5.59" W x 1.58" H (260.0mm x 142.0mm x 40.1mm) | CB, CE, CSA, cURus, EN, UKCA, UL | 62368-1 | |||
1 In Stock | 1 : ¥7,276.19000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 58.4 A | 701W | ITE (Commercial) | - | 85.5% | -40°C ~ 95°C | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.84" L x 4.96" W x 1.50" H (249.9mm x 126.0mm x 38.1mm) | CB, CE, CSA, cURus, EN, UKCA, UL | 62368-1 | |||
1 In Stock | 1 : ¥7,276.19000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 25 A | 700W | ITE (Commercial) | - | 88.5% | -40°C ~ 95°C | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.84" L x 4.96" W x 1.50" H (249.9mm x 126.0mm x 38.1mm) | CB, CE, CSA, cURus, EN, UKCA, UL | 62368-1 | |||
1 In Stock | 1 : ¥7,276.19000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 14.6 A | 701W | ITE (Commercial) | - | 89.5% | -40°C ~ 95°C | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.84" L x 4.96" W x 1.50" H (249.9mm x 126.0mm x 38.1mm) | CB, CE, CSA, cURus, EN, UKCA, UL | 62368-1 | |||
1 In Stock | 1 : ¥7,363.78000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 25 A | 700W | ITE (Commercial) | - | 88.5% | -40°C ~ 95°C | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.84" L x 4.96" W x 1.57" H (249.9mm x 126.0mm x 39.9mm) | CB, CE, CSA, cURus, EN, UKCA, UL | 62368-1 | |||
1 In Stock | 1 : ¥7,649.24000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 14.6 A | 701W | ITE (Commercial) | - | 89.5% | -40°C ~ 95°C | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.84" L x 4.96" W x 1.57" H (249.9mm x 126.0mm x 39.9mm) | CB, CE, CSA, cURus, EN, UKCA, UL | 62368-1 | |||
1 In Stock | 1 : ¥7,649.24000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 58.4 A | 701W | ITE (Commercial) | - | 85.5% | -40°C ~ 95°C | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.84" L x 4.96" W x 1.57" H (249.9mm x 126.0mm x 39.9mm) | CB, CE, CSA, cURus, EN, UKCA, UL | 62368-1 | |||
1 In Stock | 1 : ¥9,825.90000 Box | Box | Active | Open Frame | 1 | 85 ~ 305 VAC | 48V | - | - | - | - | - | 25 A | 1200W | ITE (Commercial) | 3 kV | 92% | -40°C ~ 95°C | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense | Chassis Mount | 10.24" L x 5.59" W x 1.54" H (260.0mm x 142.0mm x 39.1mm) | CB, CE, CSA, cURus, EN, UKCA, UL | 62368-1 | |||
1 In Stock | 1 : ¥9,825.90000 Box | Box | Active | Open Frame | 1 | 85 ~ 305 VAC | 28V | - | - | - | - | - | 43 A | 1204W | ITE (Commercial) | 3 kV | 90.5% | -40°C ~ 95°C | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense | Chassis Mount | 10.24" L x 5.59" W x 1.54" H (260.0mm x 142.0mm x 39.1mm) | CB, CE, CSA, cURus, EN, UKCA, UL | 62368-1 | |||
1 In Stock | 1 : ¥10,385.57000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 48V | - | - | - | - | - | 25 A | 1200W | ITE (Commercial) | 3 kV | 92% | -40°C ~ 95°C | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense | Chassis Mount | 10.24" L x 5.59" W x 1.58" H (260.0mm x 142.0mm x 40.1mm) | CB, CE, CSA, cURus, EN, UKCA, UL | 62368-1 | |||
1 In Stock | 1 : ¥10,385.57000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 28V | - | - | - | - | - | 43 A | 1204W | ITE (Commercial) | 3 kV | 90.5% | -40°C ~ 95°C | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense | Chassis Mount | 10.24" L x 5.59" W x 1.58" H (260.0mm x 142.0mm x 40.1mm) | CB, CE, CSA, cURus, EN, UKCA, UL | 62368-1 |