EM2630-12#

DigiKey Part Number
501-2557-ND
Manufacturer
Manufacturer Product Number
EM2630-12#
Description
TEST LEAD BNC TO GATOR 12"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
12.0" (304.80mm) BNC, Female Socket (Jack) To Alligator Clip, Insulated (2) Test Lead 150VAC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Configuration
BNC to Alligator
1st Connector
BNC, Female Socket (Jack)
2nd Connector
Alligator Clip, Insulated (2)
Cable Length
12.0" (304.80mm)
Wire Gauge
18 AWG
Cable Type
-
Voltage - Rated
150VAC
Temperature Range
122°F (50°C)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Color
Black and Red
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥194.77000¥194.77
25¥189.82880¥4,745.72
Manufacturers Standard Package
Alternate Length
TEST LEAD BNC TO GATOR 5"
In-Stock: 192
Unit Price: ¥133.74000