5948 | |
---|---|
DigiKey Part Number | 501-1631-ND |
Manufacturer | |
Manufacturer Product Number | 5948 |
Description | TEST LEAD SOCKET TO SKT 6" 10PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.0" (152.40mm) Socket, Square, 0.100" (2.54mm) To Socket, Square, 0.100" (2.54mm) Test Lead 45VAC 10 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Socket to Socket | |
1st Connector | Socket, Square, 0.100" (2.54mm) | |
2nd Connector | Socket, Square, 0.100" (2.54mm) | |
Cable Length | 6.0" (152.40mm) | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 45VAC | |
Current Rating (Amps) | 3 A | |
Temperature Range | 122°F (50°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥652.42000 | ¥652.42 |
25 | ¥643.05240 | ¥16,076.31 |