ICUSB2321F | |
---|---|
DigiKey Part Number | 5214-ICUSB2321F-ND |
Manufacturer | |
Manufacturer Product Number | ICUSB2321F |
Description | 1 PORT USB TO SERIAL CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to USB A Male Plug 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Male to USB A Male Plug | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥405.40000 | ¥405.40 |
10 | ¥360.26300 | ¥3,602.63 |
25 | ¥343.73480 | ¥8,593.37 |
50 | ¥331.73360 | ¥16,586.68 |
100 | ¥320.14540 | ¥32,014.54 |
250 | ¥305.44184 | ¥76,360.46 |