3302 | |
---|---|
DigiKey Part Number | 501-1838-ND |
Manufacturer | |
Manufacturer Product Number | 3302 |
Description | BOX ALUM BLUE 4.13"L X 2.68"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Blue End Panel(s) 4.130" L x 2.680" W (104.90mm x 68.07mm) X 1.660" (42.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.130" L x 2.680" W (104.90mm x 68.07mm) | |
Height | 1.660" (42.16mm) | |
Area (L x W) | 11.2in² (72cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Blue | |
Thickness | - | |
Features | EMI Shielded, External Connectors | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥815.18000 | ¥815.18 |
25 | ¥773.50520 | ¥19,337.63 |