3302 | |
---|---|
DigiKey Part Number | 36-3302-ND |
Manufacturer | |
Manufacturer Product Number | 3302 |
Description | MOUNTING BUTTON 0.156" NYLON BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.125" (3.18mm) 1/8" Mounting Button 0.156" (3.96mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | 0.125" (3.18mm) 1/8" | |
Rivet Length | - | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.125" (3.18mm) 1/8" | |
Grip Range | 0.156" (3.96mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
25 | ¥1.02360 | ¥25.59 |
100 | ¥0.84930 | ¥84.93 |
250 | ¥0.73212 | ¥183.03 |
500 | ¥0.70272 | ¥351.36 |
1,000 | ¥0.61489 | ¥614.89 |
2,500 | ¥0.55628 | ¥1,390.70 |
5,000 | ¥0.52702 | ¥2,635.10 |