SK-TIMI-96 | |
---|---|
DigiKey Part Number | 1778-SK-TIMI-96-ND |
Manufacturer | |
Manufacturer Product Number | SK-TIMI-96 |
Description | TIMI-96 STARTER KIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LCD Kit micro:bit Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | LCD Kit | |
Interconnect System | micro:bit | |
Suggested Programming Environment | - | |
Utilized IC / Part | ESP32 | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥500.26000 | ¥500.26 |