4020 | |
---|---|
DigiKey Part Number | 1528-2821-ND |
Manufacturer | |
Manufacturer Product Number | 4020 |
Description | ADAFRUIT NEOTRELLIS M4 WITH ENCL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NeoTrellis M4 MCU Arduino IDE, Circuit Python Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | MCU | |
Interconnect System | - | |
Suggested Programming Environment | Arduino IDE, Circuit Python | |
Utilized IC / Part | ATSAMD51 | |
Included MCU/MPU Board(s) | NeoTrellis M4 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥492.18000 | ¥492.18 |