4116 | |
---|---|
DigiKey Part Number | 1528-4116-ND |
Manufacturer | |
Manufacturer Product Number | 4116 |
Description | PYPORTAL - CIRCUITPYTHON POWERED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PyPortal IoT Kit Arduino IDE, Circuit Python Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | IoT Kit | |
Interconnect System | - | |
Suggested Programming Environment | Arduino IDE, Circuit Python | |
Utilized IC / Part | ATSAMD51J20, ESP32 | |
Included MCU/MPU Board(s) | PyPortal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥451.13000 | ¥451.13 |