PIM610 | |
---|---|
DigiKey Part Number | 1778-PIM610-ND |
Manufacturer | |
Manufacturer Product Number | PIM610 |
Description | BADGER 2040 AND ACCESORY KIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wearables Battery Holder With Badger Accessories Kit - Battery(s), Battery Holder, Cable, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | Accessories Kit | |
Type | Battery Holder With Badger | |
Specifications | Battery(s), Battery Holder, Cable, USB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.88000 | ¥221.88 |