K009-F | |
---|---|
DigiKey Part Number | 2221-K009-F-ND |
Manufacturer | |
Manufacturer Product Number | K009-F |
Description | M5STACK WATCH KIT (EXCL.CORE) |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Wearables Watch Kit - Battery |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | Kit | |
Type | Watch | |
Specifications | Battery | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.59000 | ¥84.59 |