2149 | |
---|---|
DigiKey Part Number | 1927-1014-ND |
Manufacturer | |
Manufacturer Product Number | 2149 |
Description | RECORD PLAYBACK KIT |
Customer Reference | |
Detailed Description | Audio Control Project Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Kit Type | Project Kit | |
Main Purpose | Audio Control | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.66000 | ¥75.66 |