PIM588 | |
---|---|
DigiKey Part Number | 1778-PIM588-ND |
Manufacturer | |
Manufacturer Product Number | PIM588 |
Description | RPI PICO DV DEMO BASE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PCM5100A Display Adapter DVI Display Raspberry Pi Pico Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Display | |
Function | Display Adapter DVI | |
Utilized IC / Part | PCM5100A | |
Contents | Board(s) | |
Suggested Programming Environment | C, C++ | |
Interconnect System | Raspberry Pi Pico | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.00000 | ¥188.00 |