EA RAPICOTFT009 | |
---|---|
DigiKey Part Number | 1481-EARAPICOTFT009-ND |
Manufacturer | |
Manufacturer Product Number | EA RAPICOTFT009 |
Description | SHIELD F. RASPBERRY-PICO, INCL. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TFT009-81AINN LCD 0.9" Display Raspberry Pi Pico Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Display | |
Function | LCD 0.9" | |
Utilized IC / Part | TFT009-81AINN | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.08000 | ¥354.08 |
10 | ¥277.22500 | ¥2,772.25 |
80 | ¥242.15288 | ¥19,372.23 |