5745 | |
---|---|
DigiKey Part Number | 1528-5745-ND |
Manufacturer | |
Manufacturer Product Number | 5745 |
Description | PICOWBELL DVI OUTPUT RPI PICO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Adapter DVI Display Raspberry Pi Pico Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Display | |
Function | Display Adapter DVI | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | Qwiic, STEMMA QT | |
Note | Header(s) Not Installed | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.06000 | ¥57.06 |