Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NC | |
Current | 1 A | |
Switch Actuation Level | 1.614" (41mm) | |
Mounting Type | Panel Mount, M8 Thread | |
Material - Housing & Prism | Polyamide (PA) | |
Operating Temperature | -20°C ~ 80°C | |
Voltage Rating | 200V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥29.09600 | ¥290.96 |
100 | ¥23.92170 | ¥2,392.17 |
1,000 | ¥18.74914 | ¥18,749.14 |