5600525

DigiKey Part Number
277-5361-ND
Manufacturer
Manufacturer Product Number
5600525
Description
PWR ENT RCPT NEMA5-20 DIN SCREW
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-20R DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Connector Style
NEMA 5-20R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
125VAC
Number of Positions
3 per connection (2)
Mounting Type
DIN Rail
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, UL
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥264.52000¥264.52
Manufacturers Standard Package