3273726 | |
---|---|
DigiKey Part Number | 277-3273726-ND |
Manufacturer | |
Manufacturer Product Number | 3273726 |
Description | PTFIX 10/6X4-NS35A BU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Blue Middle 27.9mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 7 | |
Number of Levels | 1 | |
Terminal - Width | 27.9mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 800 V | |
Current - UL | 50 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | - | |
Features | Block of 3 | |
Housing Color | Blue | |
Length | 1.799" (45.70mm) | |
Height (Max) | 1.217" (30.90mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -60°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |