1047492 | |
---|---|
DigiKey Part Number | 277-1047492-ND |
Manufacturer | |
Manufacturer Product Number | 1047492 |
Description | PTFIX 4/6X1 5-NS15A RD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Red Middle 19.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 7 | |
Number of Levels | 1 | |
Terminal - Width | 19.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500 V | |
Current - UL | 30 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.14-2.5mm² | |
Features | Block of 3 | |
Housing Color | Red | |
Length | 0.850" (21.60mm) | |
Height (Max) | 1.079" (27.40mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm | |
Operating Temperature | -60°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥37.71600 | ¥377.16 |
50 | ¥35.24460 | ¥1,762.23 |
100 | ¥32.42540 | ¥3,242.54 |
250 | ¥29.95792 | ¥7,489.48 |
500 | ¥28.54828 | ¥14,274.14 |
1,000 | ¥26.92307 | ¥26,923.07 |