3260154 | |
---|---|
DigiKey Part Number | 277-10184-ND |
Manufacturer | |
Manufacturer Product Number | 3260154 |
Description | CONN TERM BLK PICK OFF BK/YLW 2P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Pick Off Terminal Block For CLIPLINE PT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pick Off Terminal Block | |
Number of Positions | 2 | |
For Use With/Related Products | CLIPLINE PT Series | |
Color | Black, Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥40.04700 | ¥400.47 |