3240073 | |
---|---|
DigiKey Part Number | 277-11147-ND |
Manufacturer | |
Manufacturer Product Number | 3240073 |
Description | CONN RING CIRC 18-20AWG M5 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.394" (10.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Electrolytic Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥3.00500 | ¥30.05 |
50 | ¥2.92600 | ¥146.30 |
100 | ¥2.73390 | ¥273.39 |
250 | ¥2.51516 | ¥628.79 |
500 | ¥2.32386 | ¥1,161.93 |
1,000 | ¥2.21443 | ¥2,214.43 |
2,500 | ¥2.07774 | ¥5,194.35 |
5,000 | ¥1.89852 | ¥9,492.60 |