1555NGY | |
---|---|
DigiKey Part Number | HM940-ND |
Manufacturer | |
Manufacturer Product Number | 1555NGY |
Description | BOX PC GRAY 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555NGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.724" W (120.00mm x 119.99mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.55000 | ¥158.55 |
5 | ¥149.19600 | ¥745.98 |
10 | ¥139.87100 | ¥1,398.71 |
25 | ¥130.54480 | ¥3,263.62 |
50 | ¥128.21360 | ¥6,410.68 |
100 | ¥125.88260 | ¥12,588.26 |
250 | ¥124.01780 | ¥31,004.45 |
500 | ¥121.22038 | ¥60,610.19 |