3213960 | |
---|---|
DigiKey Part Number | 277-12531-ND |
Manufacturer | |
Manufacturer Product Number | 3213960 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through, Isolated Gray 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect, Feed Through, Isolated | |
Disconnect Type | Open | |
Number of Positions | 5 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | - | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.55000 | ¥74.55 |
10 | ¥72.50100 | ¥725.01 |
50 | ¥67.75560 | ¥3,387.78 |
100 | ¥62.33540 | ¥6,233.54 |
250 | ¥57.59212 | ¥14,398.03 |
500 | ¥54.88222 | ¥27,441.11 |
1,000 | ¥51.75773 | ¥51,757.73 |