3211498 | |
---|---|
DigiKey Part Number | 277-7954-ND |
Manufacturer | |
Manufacturer Product Number | 3211498 |
Description | CONN TERM BLK GROUND 8-20 AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 8.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.27000 | ¥85.27 |
10 | ¥82.96900 | ¥829.69 |
50 | ¥77.53840 | ¥3,876.92 |
100 | ¥71.33540 | ¥7,133.54 |
250 | ¥65.90772 | ¥16,476.93 |
500 | ¥62.80634 | ¥31,403.17 |
1,000 | ¥59.23066 | ¥59,230.66 |