3210871 | |
---|---|
DigiKey Part Number | 277-12500-ND |
Manufacturer | |
Manufacturer Product Number | 3210871 |
Description | TERM BLK PLUG 4POS 5.2MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Plug Connection 5.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 22 A | |
Voltage - IEC | 500 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Housing Color | Gray | |
Length | 2.815" (71.50mm) | |
Height (Max) | 2.165" (55.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.37000 | ¥36.37 |
10 | ¥35.34300 | ¥353.43 |
50 | ¥33.02800 | ¥1,651.40 |
100 | ¥30.38610 | ¥3,038.61 |
250 | ¥28.07392 | ¥7,018.48 |
500 | ¥26.75280 | ¥13,376.40 |
1,000 | ¥25.22971 | ¥25,229.71 |