3209057 | |
---|---|
DigiKey Part Number | 3209057-ND |
Manufacturer | |
Manufacturer Product Number | 3209057 |
Description | CONN TERM BLK FEED THRU 12-28AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through, Isolated Gray 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through, Isolated | |
Disconnect Type | - | |
Number of Positions | 5 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 250V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
10 | ¥48.85700 | ¥488.57 |
50 | ¥45.66300 | ¥2,283.15 |
100 | ¥42.01040 | ¥4,201.04 |
250 | ¥38.81364 | ¥9,703.41 |
500 | ¥36.98714 | ¥18,493.57 |
1,000 | ¥34.88141 | ¥34,881.41 |