3202465 | |
---|---|
DigiKey Part Number | 277-15262-ND |
Manufacturer | |
Manufacturer Product Number | 3202465 |
Description | CONN FERRULE DIN 24AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 24 AWG (0.25mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 24 AWG (0.25mm²) | |
Length - Overall | 5.00mm | |
Length - Pin | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.11000 | ¥21.10 |
50 | ¥1.95060 | ¥97.53 |
100 | ¥1.86940 | ¥186.94 |
250 | ¥1.78808 | ¥447.02 |
500 | ¥1.73932 | ¥869.66 |
1,000 | ¥1.62554 | ¥1,625.54 |
2,500 | ¥1.49550 | ¥3,738.75 |
5,000 | ¥1.38171 | ¥6,908.55 |