3009202 | |
---|---|
DigiKey Part Number | 277-2170-ND |
Manufacturer | |
Manufacturer Product Number | 3009202 |
Description | CONN FERRULE DIN 22AWG SILVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 22 AWG (0.34mm²) | |
Length - Overall | 7.00mm | |
Length - Pin | - | |
Color | Silver (Non-Insulated) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.30700 | ¥23.07 |
50 | ¥2.12800 | ¥106.40 |
100 | ¥2.03930 | ¥203.93 |
250 | ¥1.95064 | ¥487.66 |
500 | ¥1.89746 | ¥948.73 |
1,000 | ¥1.77332 | ¥1,773.32 |
2,500 | ¥1.63145 | ¥4,078.62 |
5,000 | ¥1.50732 | ¥7,536.60 |