3201589 | |
---|---|
DigiKey Part Number | 277-15261-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3201589 |
Description | CONN FERRULE 18AWG YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.77332 | ¥1,773.32 |
2,000 | ¥1.63145 | ¥3,262.90 |
3,000 | ¥1.50732 | ¥4,521.96 |
5,000 | ¥1.43640 | ¥7,182.00 |
7,000 | ¥1.34773 | ¥9,434.11 |