1205516 | |
---|---|
DigiKey Part Number | 1205516-ND |
Manufacturer | |
Manufacturer Product Number | 1205516 |
Description | TOOL BENCH PRESS AUTO 14-24AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bench Press Tool Ferrules Crimp and Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Bench Press | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 14-24 AWG | |
Features | Crimp and Strip |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100,718.17000 | ¥100,718.17 |