3190506

DigiKey Part Number
277-3745-ND
Manufacturer
Manufacturer Product Number
3190506
Description
CONTACT SOCKET CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.73000¥12.73
10¥12.19200¥121.92
50¥11.85980¥592.99
100¥11.08320¥1,108.32
250¥10.19656¥2,549.14
500¥10.00578¥5,002.89
Manufacturers Standard Package