3190438 | |
---|---|
DigiKey Part Number | 277-3810-ND |
Manufacturer | |
Manufacturer Product Number | 3190438 |
Description | CONTACT SOCKET CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥12.19200 | ¥121.92 |
50 | ¥11.85980 | ¥592.99 |
100 | ¥11.08320 | ¥1,108.32 |
250 | ¥10.19656 | ¥2,549.14 |
500 | ¥10.00578 | ¥5,002.89 |