0460183541 | |
---|---|
DigiKey Part Number | WM6274TR-ND - Tape & Reel (TR) WM6274CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0460183541 |
Description | CONN SOCKET 16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.64700 | ¥46.47 |
100 | ¥3.61640 | ¥361.64 |
1,000 | ¥2.84166 | ¥2,841.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.58334 | ¥10,333.36 |
8,000 | ¥2.32501 | ¥18,600.08 |
12,000 | ¥2.29056 | ¥27,486.72 |
28,000 | ¥2.23890 | ¥62,689.20 |