8205MN 008100 | |
---|---|
DigiKey Part Number | BEL1036-100-ND |
Manufacturer | |
Manufacturer Product Number | 8205MN 008100 |
Description | CABLE 2COND 20AWG GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥8.70430 | ¥870.43 |
200 | ¥8.40595 | ¥1,681.19 |
300 | ¥8.05790 | ¥2,417.37 |
500 | ¥7.80928 | ¥3,904.64 |
1,000 | ¥7.41135 | ¥7,411.35 |
2,500 | ¥6.96368 | ¥17,409.20 |
5,000 | ¥6.61550 | ¥33,077.50 |
10,000 | ¥6.46628 | ¥64,662.80 |