3075870 | |
---|---|
DigiKey Part Number | 277-12473-ND |
Manufacturer | |
Manufacturer Product Number | 3075870 |
Description | TERM BLK NEMA 2POS 17.0MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray NEMA Open Construction 17.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | NEMA Open Construction | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 17.0mm | |
Termination Style | Bolt and Nut | |
Current - IEC | 125 A | |
Voltage - IEC | 800 V | |
Current - UL | 115 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 2-12 AWG | |
Wire Gauge or Range - mm² | 2.5-35mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.181" (80.80mm) | |
Height (Max) | 2.154" (54.70mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥32.88800 | ¥328.88 |
50 | ¥30.73760 | ¥1,536.88 |
100 | ¥28.27870 | ¥2,827.87 |
250 | ¥26.12688 | ¥6,531.72 |
500 | ¥24.89754 | ¥12,448.77 |
1,000 | ¥23.48004 | ¥23,480.04 |