3058172 | |
---|---|
DigiKey Part Number | 277-9603-ND |
Manufacturer | |
Manufacturer Product Number | 3058172 |
Description | TERM BLK NEMA 2POS 13.0MM GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray NEMA Open Construction 13.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | NEMA Open Construction | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 13.0mm | |
Termination Style | Bolt and Nut | |
Current - IEC | 50 A | |
Voltage - IEC | 800 V | |
Current - UL | 45 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-26 AWG | |
Wire Gauge or Range - mm² | 0.1-10mm² | |
Features | Disconnect Point | |
Housing Color | Gray | |
Length | 3.146" (79.90mm) | |
Height (Max) | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.76000 | ¥22.76 |
10 | ¥22.13000 | ¥221.30 |
50 | ¥20.68140 | ¥1,034.07 |
100 | ¥19.02700 | ¥1,902.70 |
250 | ¥17.57920 | ¥4,394.80 |
500 | ¥16.75194 | ¥8,375.97 |
1,000 | ¥15.79819 | ¥15,798.19 |