3042748 | |
---|---|
DigiKey Part Number | 3042748-ND |
Manufacturer | |
Manufacturer Product Number | 3042748 |
Description | TERM BLK PLUG 2POS 6.2MM GRN YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Plug Connection 6.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1; Grounded | |
Terminal - Width | 6.2mm | |
Termination Style | Plug Receptacles | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-6mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 2.201" (55.90mm) | |
Height (Max) | 1.732" (44.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥44.77620 | ¥2,238.81 |