3042162 | |
---|---|
DigiKey Part Number | 277-15109-ND |
Manufacturer | |
Manufacturer Product Number | 3042162 |
Description | TERM BLK PLUG 4POS 5.2MM GRN YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Green, Yellow Plug Connection 5.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 3.524" (89.50mm) | |
Height (Max) | 1.732" (44.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.88000 | ¥62.88 |
10 | ¥61.19400 | ¥611.94 |
50 | ¥57.18940 | ¥2,859.47 |
100 | ¥52.61430 | ¥5,261.43 |
250 | ¥48.61108 | ¥12,152.77 |
500 | ¥46.32364 | ¥23,161.82 |
1,000 | ¥43.68642 | ¥43,686.42 |