3033716 | |
---|---|
DigiKey Part Number | 277-15060-ND |
Manufacturer | |
Manufacturer Product Number | 3033716 |
Description | JUMPER TERM BLK 10POS FLAT PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.244" (6.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.98000 | ¥40.98 |
10 | ¥38.25500 | ¥382.55 |
50 | ¥35.19500 | ¥1,759.75 |
100 | ¥32.51720 | ¥3,251.72 |
250 | ¥30.98692 | ¥7,746.73 |
500 | ¥29.22294 | ¥14,611.47 |