3033715 | |
---|---|
DigiKey Part Number | 277-15059-ND |
Manufacturer | |
Manufacturer Product Number | 3033715 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.244" (6.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.98000 | ¥3.98 |
10 | ¥3.90200 | ¥39.02 |
50 | ¥3.64960 | ¥182.48 |
100 | ¥3.35730 | ¥335.73 |
250 | ¥3.10204 | ¥775.51 |
500 | ¥2.95624 | ¥1,478.12 |
1,000 | ¥2.78791 | ¥2,787.91 |