3032114 | |
---|---|
DigiKey Part Number | 277-3560-ND |
Manufacturer | |
Manufacturer Product Number | 3032114 |
Description | JUMPER TERM BLK 50POS FLAT PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 50 | |
Pitch | 0.205" (5.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.62000 | ¥225.62 |
10 | ¥210.86400 | ¥2,108.64 |
50 | ¥193.99600 | ¥9,699.80 |
100 | ¥179.23450 | ¥17,923.45 |
250 | ¥170.80068 | ¥42,700.17 |
500 | ¥161.07680 | ¥80,538.40 |