3030310 | |
---|---|
DigiKey Part Number | 277-3275-ND |
Manufacturer | |
Manufacturer Product Number | 3030310 |
Description | JUMPER TERM BLK 5POS FLAT PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | 0.323" (8.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.05000 | ¥32.05 |
10 | ¥29.99200 | ¥299.92 |
50 | ¥27.59320 | ¥1,379.66 |
100 | ¥25.49340 | ¥2,549.34 |
250 | ¥24.29376 | ¥6,073.44 |
500 | ¥22.91078 | ¥11,455.39 |