2901873 | |
---|---|
DigiKey Part Number | 277-14800-ND |
Manufacturer | |
Manufacturer Product Number | 2901873 |
Description | RIF-0-BPT/1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2901873 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | Miniature Relays | |
Features | Diode |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.75000 | ¥29.75 |
10 | ¥27.38200 | ¥273.82 |
50 | ¥25.29800 | ¥1,264.90 |
100 | ¥24.10770 | ¥2,410.77 |
250 | ¥23.97548 | ¥5,993.87 |