2900445 | |
---|---|
DigiKey Part Number | 277-9421-ND |
Manufacturer | |
Manufacturer Product Number | 2900445 |
Description | RELAY SOCKET DIN RAIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2900445 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | Miniature Relays | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.49000 | ¥111.49 |
10 | ¥104.18200 | ¥1,041.82 |
50 | ¥95.84780 | ¥4,792.39 |
100 | ¥95.22960 | ¥9,522.96 |