2709477 | |
---|---|
DigiKey Part Number | 277-9259-ND |
Manufacturer | |
Manufacturer Product Number | 2709477 |
Description | HOUSING LOWER DIN RAIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 1.780" W x 4.508" H (99.00mm x 45.20mm x 114.50mm) Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 3.898" L x 1.780" W x 4.508" H (99.00mm x 45.20mm x 114.50mm) | |
Color | Red | |
Material | Plastic, Polyamide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.96000 | ¥146.96 |