2853404 | |
---|---|
DigiKey Part Number | 2853404-ND |
Manufacturer | |
Manufacturer Product Number | 2853404 |
Description | INTERMED ELEMENT MOD EXTENSION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
EDA/CAD Models | 2853404 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Extension | |
For Use With/Related Products | 22.5mm Wide Housing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥37.09200 | ¥370.92 |