1898978 | |
---|---|
DigiKey Part Number | 277-6775-ND |
Manufacturer | |
Manufacturer Product Number | 1898978 |
Description | TERM BLK HEADER 16POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1898978 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | PCB Pins - Right Angle | |
Width | 3.972" (100.88mm) | |
Panel Thickness | - | |
Positions Per Level | 16 | |
Panel Mount Type | Screw Mount - Rear Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 10 A | |
Wire Gauge | - | |
Color | Green | |
Features | Sealing Gasket | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.29000 | ¥152.29 |
10 | ¥148.16200 | ¥1,481.62 |
50 | ¥138.46660 | ¥6,923.33 |
100 | ¥127.38990 | ¥12,738.99 |
250 | ¥125.00444 | ¥31,251.11 |